
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CRCW1218150RFKEK | 60,000 | 4K | Tape & Reel | ||||||||
| DigiKey | 541-CRCW1218150RFKEKCT-ND | 8,579 | 1 | Cut Tape | ||||||||
| Newark | CRCW1218150RFKEK | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CRCW1218150RFKEK | 0 | 4K | 12h | ||||||||
| TTI Europe | CRCW1218150RFKEK | 0 | 4K | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Vishay CRCW1218150RFKEK.
Download Vishay CRCW1218150RFKEK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay CRCW1218150RFKEK provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW1218150RFKEK.