Vishay CRCW121810K0FKEK

Fixed Resistor, Metal Glaze/Thick Film, 1W, 10000ohm, 200V, 1% +/-Tol, Surface Mount, 1218
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW121810K0FKEK.

IHS

Datasheet10 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-2.23%

CAD Models

Download Vishay CRCW121810K0FKEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.11
$ 0.11
Stock
150,249
266,076
266,076
Authorized Distributors
5
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
1208
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1218JK-0710KL
Res Thick Film 1218 10K Ohm 5% 1W ±100ppm/C Wide Terminal SMD T/R
RCL 1218 Wide 1812 (4532Metric) 1218 Chip Resistor ±5% ±200ppm/C 10kOhms 1W
Yageo GroupRC1218FK-0710KL
Res Thick Film 1218 10K Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R
Yageo GroupRC1218JK-0711KL
Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218
Res Thick Film 1218 10K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW121810K0FKEK provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 10000ohm, 200V, 1% +/-Tol, Surface Mount, 1218
CRCW Series 1218 10 kOhm ±1 % 1 W ±100 ppm/K SMT Thick Film Chip Resistor
Resistor,Metal Glaze,10KOhms,200WV,1+/-% Tol,-100,100ppm-TC,1218-Case
FIXED RESISTOR Chip Resistor 5% 100ppm/C 10kOhm 1W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric