
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-715AACT-ND | 9,357 | 1 | Cut Tape | ||||||||
| Newark | CRCW1210715RFKEA | 0 | 5K | Cut Tape | ||||||||
| Avnet | CRCW1210715RFKEA | 0 | 5K | 14h | ||||||||
| TTI Europe | CRCW1210715RFKEA | 0 | 5K | Tape & Reel | 16h | |||||||
| Arrow Electronics | CRCW1210715RFKEA | 0 | 5K |
Download datasheets and manufacturer documentation for Vishay CRCW1210715RFKEA.
Download Vishay CRCW1210715RFKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW1210715RFKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW1210715RFKEA.