Vishay CRCW12103R60JNEA

Res Thick Film 1210 3.6 Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Paper T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12103R60JNEA.

IHS

Datasheet10 pages3 years ago

Newark

Future Electronics

CAD Models

Download Vishay CRCW12103R60JNEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.047
$ 0.047
Stock
5,000
70,414
70,414
Authorized Distributors
4
3
3
Resistance
3.6 Ω
3.6 Ω
3.6 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1210 3.6 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
SG73S FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 3.6Ohm 0.5W 1/2W
Yageo GroupRC1210JR-073R3L
Res Thick Film 1210 3.3 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Res Thick Film 1210 3.9 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210JR-073R9L
500mW Thick Film Resistors ±5% ±200ppm/℃ 3.9Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1210JR-073R3L
Res Thick Film 1210 3.3 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW12103R60JNEA provided by its distributors.

Res Thick Film 1210 3.6 Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 3.6ohm, 200V, 5% +/-Tol, Surface Mount, 1210
CRCW1210 200 3R6 5% ET1 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric