Vishay CRCW121027R0JNEA

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 27ohm, 200V, 5% +/-Tol, Surface Mount, 1210
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW121027R0JNEA.

IHS

Datasheet10 pages3 years ago

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-48.97%

CAD Models

Download Vishay CRCW121027R0JNEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.022
$ 0.022
Stock
64,199
189,934
189,934
Authorized Distributors
6
6
6
Resistance
27 Ω
27 Ω
27 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ14YJ270U
Res Thick Film 1210 27 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 27 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJP14J270U
Res Thick Film 1210 27 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 27 Ohm 5% 0.667W(2/3W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Yageo GroupRC1210JR-0727RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 27Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1210JR-0727RL
Res Thick Film 1210 27 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW121027R0JNEA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 27ohm, 200V, 5% +/-Tol, Surface Mount, 1210
CRCW Series 1210 0.5 W 27 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
CRCW FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 27Ohm 0.5W 1/2W
27¦¸ ¡À5% 500mW ¡À200ppm/¡æ 1210 3.2mm*2.5mm*600¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric