
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CRCW121014R0FKEA | 27 | 1 | |||||||||
| TTI | CRCW121014R0FKEA | 0 | 5K | Tape & Reel | 7h | |||||||
| Newark | CRCW121014R0FKEA | 0 | 5K | Tape & Reel | ||||||||
| Avnet | CRCW121014R0FKEA | 0 | 5K | 4d | ||||||||
| TTI Asia | CRCW121014R0FKEA | Contact | 20h |
Download datasheets and manufacturer documentation for Vishay CRCW121014R0FKEA.
Download Vishay CRCW121014R0FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW121014R0FKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW121014R0FKEA.