Vishay CRCW121013R0FKTA

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 13ohm, 200V, 1% +/-Tol, Surface Mount, 1210
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW121013R0FKTA.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-4.55%

CAD Models

Download Vishay CRCW121013R0FKTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.074
$ 0.074
Stock
19,169
810,490
810,490
Authorized Distributors
4
6
6
Resistance
13 Ω
13 Ω
13 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-14NF13R0U
Res Thick Film 1210 13 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-P14F13R0U
Res Thick Film 1210 13 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJP14F12R0U
Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 12 ohm, 500 mW, 1%, 200 V
Yageo GroupRC1210FR-0712RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 12Ω 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW121013R0FKTA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 13ohm, 200V, 1% +/-Tol, Surface Mount, 1210
RES SMD 13 OHM 1% 1/2W 1210
13¦¸ ¡À1% 500mW ¡À100ppm/¡æ 1210 3.2mm*2.5mm*600¦Ìm
CRCW1210 13 1% 100 RT1
Thick Film Chip Resistor; Resistance:13ohm; Resistance Tolerance:+/- 1 %; Series:CRCW; Power Rating:0.33W; Temperature Coefficient:+/-100 ppm; Package/Case:1210; Leaded Process Compatible:No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric