Vishay CRCW121013K0JNTA

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, Surface Mount, 1210
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW121013K0JNTA.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

CAD Models

Download Vishay CRCW121013K0JNTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.011
$ 0.011
Stock
5,000
25,613
25,613
Authorized Distributors
2
6
6
Resistance
13 kΩ
13 kΩ
13 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-P14J133U
Res Thick Film 1210 13K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-T14J133U
Res Thick Film 1210 13K Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-14YJ133U
Res Thick Film 1210 13K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 13K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Surface Mount Thick Film Chip Resistor 1210 Case 13K Ohms 5% Tolerance 200 PPM
Res Thick Film 1210 12K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW121013K0JNTA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, Surface Mount, 1210
RES SMD 13K OHM 5% 1/2W 1210
Resistor, metal Glaze,13Kohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,1210-Case Rohs Compliant: No |Vishay CRCW121013K0JNTA
CRCW1210 13K 5% 200 RT1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric