Vishay CRCW12069R31FKTA

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 9.31ohm, 200V, 1% +/-Tol, Surface Mount, 1206
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12069R31FKTA.

Newark

Datasheet10 pages3 years ago
Datasheet8 pages9 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.129
$ 0.02
$ 0.02
Stock
5,000
330,448
330,448
Authorized Distributors
3
6
6
Resistance
9.31 Ω
9.31 Ω
9.31 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay CRCW12069R31FKTA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 9.31ohm, 200V, 1% +/-Tol, Surface Mount, 1206
RES SMD 9.31 OHM 1% 1/4W 1206
CRCW1206 9.31 1% 100 RT1
Thick Film Chip Resistor; Power Rating:250mW; Resistance:9.31ohm; Resistance Tolerance:± 1%; Series:CRCW; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:200V ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric