
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-7.87FFCT-ND | 14,643 | 1 | Cut Tape | ||||||||
| TTI | CRCW12067R87FKEA | 0 | 15K | Tape & Reel | 13h | |||||||
| Newark | CRCW12067R87FKEA | 0 | 15K | Tape & Reel | ||||||||
| Avnet | CRCW12067R87FKEA | 0 | 15K | 12h | ||||||||
| TTI Asia | CRCW12067R87FKEA | Contact | 2h |
Download datasheets and manufacturer documentation for Vishay CRCW12067R87FKEA.
Download Vishay CRCW12067R87FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW12067R87FKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW12067R87FKEA.