
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW120671R5FKEA | 15,000 | 5K | 15h | ||||||||
| Newark | CRCW120671R5FKEA | 4,370 | 1 | Cut Tape | ||||||||
| DigiKey | 541-71.5FCT-ND | 44,678 | 1 | Cut Tape | ||||||||
| TME | CRCW120671R5FKEA-0 | 45,000 | 20K | 2h | ||||||||
| TTI | CRCW120671R5FKEA | 0 | 15K | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for Vishay CRCW120671R5FKEA.
Download Vishay CRCW120671R5FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW120671R5FKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW120671R5FKEA.