
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-604FCT-ND | 19,827 | 1 | Cut Tape | ||||||||
| Avnet | CRCW1206604RFKEA | 15,000 | 15K | 4h | ||||||||
| Newark | CRCW1206604RFKEA | 70 | 10 | Cut Tape | ||||||||
| Future Electronics | CRCW1206604RFKEA | 5,000 | 5K | Tape & Reel | ||||||||
| Verical | CRCW1206604RFKEA | 3,052 | 1924 |
Download datasheets and manufacturer documentation for Vishay CRCW1206604RFKEA.
Download Vishay CRCW1206604RFKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW1206604RFKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW1206604RFKEA.