
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-4.12FFCT-ND | 2,762 | 1 | Cut Tape | ||||||||
| Newark | CRCW12064R12FKEA | 0 | 15K | Tape & Reel | ||||||||
| Avnet | CRCW12064R12FKEA | 0 | 15K | 15h | ||||||||
| Mouser | 71-CRCW12064R12FKEA | 17,802 | 1 | Tape & Reel | ||||||||
| Win Source | WS-CRCW12064R12FKEA | 7,880 | 3940 | 14h |
Download datasheets and manufacturer documentation for Vishay CRCW12064R12FKEA.
Download Vishay CRCW12064R12FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW12064R12FKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW12064R12FKEA.