
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW1206499RFKEA | 480,000 | 5K | 15h | ||||||||
| Newark | CRCW1206499RFKEA | 4,145 | 10 | Cut Tape | ||||||||
| Future Electronics | CRCW1206499RFKEA | 10,000 | 5K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | CRCW1206499RFKEA | 45,000 | 1 | Bulk | 3h | |||||||
| Arrow Electronics | CRCW1206499RFKEA | 5 | 1 |
Download datasheets and manufacturer documentation for Vishay CRCW1206499RFKEA.
Download Vishay CRCW1206499RFKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW1206499RFKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW1206499RFKEA.