
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW120642R2FKTA | 0 | 5K | Tape & Reel | ||||||||
| Avnet | CRCW120642R2FKTA | 0 | 5K | 15h | ||||||||
| Arrow Electronics | CRCW120642R2FKTA | 0 | 5K | |||||||||
| Quest | CRCW120642R2FKTA | 8,921 | 12h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | CRCW120642R2FKTA | Contact | >1wk |
Download Vishay CRCW120642R2FKTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CRCW120642R2FKTA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: