Vishay CRCW12063R92FNEA

CRCW FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±200ppm/C 3.92Ohm 0.25W 1/4W
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12063R92FNEA.

IHS

Datasheet8 pages10 years ago

Inventory History

3 month trend:
-16.04%

CAD Models

Download Vishay CRCW12063R92FNEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.013
$ 0.013
Stock
67,057
196,872
196,872
Authorized Distributors
4
6
6
Resistance
3.92 Ω
3.92 Ω
3.92 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-10-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Thick Film 1206 3.92 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-073R92L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 3.92Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 4.02 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 3.74 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-073R9L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 3.9Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-074R02L
Res Thick Film 1206 4.02 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay CRCW12063R92FNEA provided by its distributors.

CRCW FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±200ppm/C 3.92Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.92ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
3.92¦¸ ¡À1% 250mW ¡À200ppm/¡æ 1206 3.2mm*1.6mm*600¦Ìm
D25/CRCW1206 200 3R92 1% ET1 e3
Thick Film Chip Resistor; Power Rating:250mW; Resistance:3.92ohm; Resistance Tolerance:± 1%; Series:CRCW; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:200V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric