
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CRCW120627R0FKTACT-ND | 3,990 | 1 | Cut Tape | ||||||||
| TTI | CRCW120627R0FKTA | 0 | 5K | Tape & Reel | 10h | |||||||
| Newark | CRCW120627R0FKTA | 0 | 5K | Tape & Reel | ||||||||
| Avnet | CRCW120627R0FKTA | 0 | 5K | 11h | ||||||||
| TTI Europe | CRCW120627R0FKTA | 0 | 5K | Tape & Reel | 12h |
Download Vishay CRCW120627R0FKTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CRCW120627R0FKTA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: