Vishay CRCW12061K87FKTA

Res Thick Film 1206 1.87K Ohm 1% 1/4W _100ppm/_C SMD Paper T/R
$ 0.035
Production

Price and Stock

DistributorSKUMinPkg
TTICRCW12061K87FKTA05KTape & Reel
3h
NewarkCRCW12061K87FKTA05KTape & Reel
Future ElectronicsCRCW12061K87FKTA05KTape & Reel
AvnetCRCW12061K87FKTA05K
2d
TTI EuropeCRCW12061K87FKTA05KTape & Reel
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12061K87FKTA.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CRCW12061K87FKTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.013
$ 0.013
Stock
21,337
1,872,492
1,872,492
Authorized Distributors
6
6
6
Resistance
1.87 kΩ
1.87 kΩ
1.87 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-8ENF1871V
Res Thick Film 1206 1.87K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-071K87L
Res Thick Film 1206 1.87K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 1.87K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8ENF2001V
Res Thick Film 1206 2K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ8ENF1801V
Res Thick Film 1206 1.8K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2050ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Vishay CRCW12061K87FKTA provided by its distributors.

Res Thick Film 1206 1.87K Ohm 1% 1/4W _100ppm/_C SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1870ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Fixed Resistors 1206 1.87K Ohm 1% 0.25W(1/4W) 100ppm/C Pad SMD T/R
1.87K¦¸ ¡À1% 250mW ¡À100ppm/¡æ 1206 3.2mm*1.6mm*600¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW12061K87FKTA.