
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CRCW1206196KFKTA | 0 | 5K | Tape & Reel | 5h | |||||||
| Newark | CRCW1206196KFKTA | 0 | 5K | Tape & Reel | ||||||||
| Avnet | CRCW1206196KFKTA | 0 | 5K | 6h | ||||||||
| Arrow Electronics | CRCW1206196KFKTA | 0 | 5K | |||||||||
| Mouser | 71-CRCW1206-196K | 4,685 | 1 | Tape & Reel |
Download Vishay CRCW1206196KFKTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: