Vishay CRCW120612R0JNTA

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, Surface Mount, 1206
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW120612R0JNTA.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

CAD Models

Download Vishay CRCW120612R0JNTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.017
$ 0.017
Stock
9,707
1,168,568
1,168,568
Authorized Distributors
3
6
6
Resistance
12 Ω
12 Ω
12 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-8GEYJ120V
Resistor, thick film, SMD 1206 (3216), 12 Ω, 0.25 W, ±5 %, ERJ8GEYJ120V
Resistor Thick Film 1206 12 Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
PanasonicERJ-8GEYJ110V
Resistor, thick film, SMD 1206 (3216), 11 Ω, 0.25 W, ±5 %, ERJ8GEYJ110V
PanasonicERJ-8GEYJ130V
Resistor, thick film, SMD 1206 (3216), 13 Ω, 0.25 W, ±5 %, ERJ8GEYJ130V
Res Thick Film 1206 11 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 13 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW120612R0JNTA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 12ohm, 200V, 5% +/-Tol, Surface Mount, 1206
RES SMD 12 OHM 5% 1/4W 1206
CRCW1206 12 5% 200 RT1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric