Vishay CRCW1206120KJNTA

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW1206120KJNTA.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

CAD Models

Download Vishay CRCW1206120KJNTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.007
$ 0.007
Stock
17,956
408,225
408,225
Authorized Distributors
3
6
6
Resistance
120 kΩ
120 kΩ
120 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-8GEYJ124V
Resistor, thick film, SMD 1206 (3216), 120 kΩ, 0.25 W, ±5 %, ERJ8GEYJ124V
Res Thick Film 1206 120K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Surface Mount Thick Film Chip Resistor 1206 Case 120K Ohms 5% Tolerance 200 PPM
PanasonicERJ-8GEYJ114V
Resistor, thick film, SMD 1206 (3216), 110 kΩ, 0.25 W, ±5 %, ERJ8GEYJ114V
PanasonicERJ-8GEYJ134V
Resistor, thick film, SMD 1206 (3216), 130 kΩ, 0.25 W, ±5 %, ERJ8GEYJ134V
Res Thick Film 1206 130K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW1206120KJNTA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
RES THICK FILM 120K OHM 1/4W 5% 1206 SMD
Crcw1206 120K 5% 200 Rt1 Rohs Compliant: No |Vishay CRCW1206120KJNTA
CRCW1206 120K 5% 200 RT1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric