
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CRCW080542K2FKEA | 30,000 | 5K | Tape & Reel | ||||||||
| DigiKey | 541-42.2KCCT-ND | 20,546 | 1 | Cut Tape | ||||||||
| TTI | CRCW080542K2FKEA | 15,000 | 5K | Tape & Reel | 9h | |||||||
| TME | CRCW080542K2FKEA | 0 | 5K | 20h | ||||||||
| Newark | CRCW080542K2FKEA | 0 | 20K | Cut Tape |
Download datasheets and manufacturer documentation for Vishay CRCW080542K2FKEA.
Download Vishay CRCW080542K2FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW080542K2FKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW080542K2FKEA.