
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW0805215RFKTA | 0 | 5K | Tape & Reel | ||||||||
| Avnet | CRCW0805215RFKTA | 0 | 5K | 18h | ||||||||
| Arrow Electronics | CRCW0805215RFKTA | 0 | 5K | |||||||||
| Esaler Electronic | CRCW0805215RFKTA | 5,000 | 3d | |||||||||
| Quest | CRCW0805215RFKTA | 7,197 | 14h |
Download Vishay CRCW0805215RFKTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: