Vishay CRCW08051R30FKEA

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, Surface Mount, 0805
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051R30FKEA.

IHS

Datasheet10 pages3 years ago

TME

Future Electronics

Inventory History

3 month trend:
+32.07%

CAD Models

Download Vishay CRCW08051R30FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.114
$ 0.114
Stock
1,410,816
24,000
24,000
Authorized Distributors
6
2
2
Resistance
1.3 Ω
1.3 Ω
1.3 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0805FR-071R3L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 1.3Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 1.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-101R3L
RC Series 0805 0.125 W 1.3 Ohms 1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0805 1.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-071R33L
Res Thick Film 0805 1.33 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 1.21 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW08051R30FKEA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 1.3 Ohm 1% 0.125W(1/8W) ¡À100ppm/¡ãC Pad SMD Automotive T/R
D12/CRCW0805 100 1R3 1% ET1 e3
Thick Film Resistors - SMD 1/8watt 1.3ohms 1%
1.3¦¸ ¡À1% 125mW ¡À100ppm/¡æ 0805 2mm*1.25mm*500¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric