Vishay CRCW08051R15FNEA

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.15ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051R15FNEA.

IHS

Datasheet8 pages10 years ago

Garrett

CAD Models

Download Vishay CRCW08051R15FNEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.01
Stock
20,000
146,280
Authorized Distributors
2
6
Resistance
1.15 Ω
1.15 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupRC0805FR-071R15L
Res Thick Film 0805 1.15 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 1.15 Ohm 1% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R
Yageo GroupRC0805FR-071R2L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 1.2Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-071R1L
Res Thick Film 0805 1.1 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 1.2 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW08051R15FNEA provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.15ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
RES SMD 1.15 OHM 1% 1/8W 0805
D12/CRCW0805 200 1R15 1% ET1 e3
RES, THICK FILM, 1.15OHM, 125mW, 1%; Resistance:1.15ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Series:CRCW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric