Vishay CRCW08051R0JRT1

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051R0JRT1.

IHS

Datasheet6 pages23 years ago
Datasheet2 pages0 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
Stock
74,164
22,414,708
22,414,708
Authorized Distributors
0
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Vishay CRCW08051R0JRT1 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
RES Chip 1.0 Ohm 1/8W 5% SM/R_1206

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW 0805 1R0 JRT1
  • CRCW0805-1R0JRT1