Vishay CRCW080515R0FKEAHP

Res Thick Film 0805 15 Ohm 1% 0.5W ±100ppm/°C Molded SMD SMD Paper T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW080515R0FKEAHP.

Newark

Datasheet10 pages8 years ago
Datasheet10 pages9 years ago
Datasheet8 pages10 years ago
Datasheet6 pages11 years ago
Datasheet6 pages16 years ago
Datasheet10 pages7 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.46%

CAD Models

Download Vishay CRCW080515R0FKEAHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.187
$ 0.187
Stock
1,488,501
90,507
90,507
Authorized Distributors
6
6
6
Resistance
15 Ω
15 Ω
15 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCRGH0805F15R
Res Thick Film 0805 15 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD T/R
PanasonicERJ6ENF15R0V
Res Thick Film 0805 15 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-0715RL
Res Thick Film 0805 15 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805FR-0715RL
Res Thick Film 0805 15 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 15 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 15 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW080515R0FKEAHP provided by its distributors.

Res Thick Film 0805 15 Ohm 1% 0.5W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
500mW Thick Film Resistors ±100ppm/℃ ±1% 15Ω 0805 Chip Resistor - Surface Mount ROHS
CRCW Series 0805 0.5 W 15 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
CRCW-HP FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 15Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
VISHAY - CRCW080515R0FKEAHP - RES, THICK FILM, 15R, 1%, 0.33W, 0805
RESISTOR;THICK FILM;15 OHMS;0.33 W;1%;SMT;0805;TCR 37 PPM/DEGC
Res, Aec-Q200, Thick Film, 15R, 0805; Resistance:15Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW080515R0FKEAHP.
Resistor Type = Thick Film / Resistance Ohm = 15 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.3 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW080515R0FKEAHP-
  • CRCW080515R0FKEAHP.