Vishay CRCW08051004FRT1

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051004FRT1.

IHS

Datasheet6 pages23 years ago
Datasheet2 pages0 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
74,685
22,478,136
22,478,136
Authorized Distributors
0
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay CRCW08051004FRT1 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 Chip Resistor 1% 100ppm/C 1MOhm 125mW
AS6081 Certified Vendor, 1 Year Warranty
CRCW0805 1M 1% 100 RT1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW 0805 1004 FRT1
  • CRCW0805 1004 FRT1
  • CRCW0805-1004-F-RT1
  • CRCW0805-1004-FRT1
  • CRCW0805-1004FRT1