
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-5582-1-ND | 3,514 | 1 | Cut Tape | ||||||||
| Newark | CRCW06038K06FKEAC | 49,510 | 10 | Cut Tape | ||||||||
| Arrow Electronics | CRCW06038K06FKEAC | 56 | 1 | |||||||||
| Onlinecomponents.com | CRCW06038K06FKEAC | 46,140 | 30K | Bulk | ||||||||
| TTI | CRCW06038K06FKEAC | 25,000 | 5K | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Vishay CRCW06038K06FKEAC.
Download Vishay CRCW06038K06FKEAC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CRCW06038K06FKEAC provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW06038K06FKEAC.