
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-4.99HCT-ND | 19,521 | 1 | Cut Tape | ||||||||
| TTI | CRCW06034R99FNEA | 0 | 20K | Tape & Reel | 15h | |||||||
| Newark | CRCW06034R99FNEA | 0 | 20K | Tape & Reel | ||||||||
| Avnet | CRCW06034R99FNEA | 0 | 20K | 15h | ||||||||
| RS (Formerly Allied Electronics) | CRCW06034R99FNEA | 0 | 20K | Bulk | 2h |
Download datasheets and manufacturer documentation for Vishay CRCW06034R99FNEA.
Download Vishay CRCW06034R99FNEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW06034R99FNEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW06034R99FNEA.