Vishay CRCW060335R7FKEC

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 35.7ohm, 75V, 1% +/-Tol, Surface Mount, 0603
$ 0.03
Production

Price and Stock

DistributorSKUMinPkg
AvnetCRCW060335R7FKEC020K
10h
Chip 1 ExchangeCRCW060335R7FKECContact
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW060335R7FKEC.

IHS

Datasheet10 pages3 years ago

CAD Models

Download Vishay CRCW060335R7FKEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.007
$ 0.007
Stock
1
5,529,364
5,529,364
Authorized Distributors
1
6
6
Resistance
35.7 Ω
35.7 Ω
35.7 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Vishay CRCW060335R7FKEC provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 35.7ohm, 75V, 1% +/-Tol, Surface Mount, 0603
D11/CRCW0603 100 35R7 1% ET6 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric