Vishay CRCW060333K0JNEA

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 33000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW060333K0JNEA.

IHS

Datasheet10 pages3 years ago

Farnell

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.67%

CAD Models

Download Vishay CRCW060333K0JNEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.01
$ 0.01
Stock
4,625,753
2,647,310
2,647,310
Authorized Distributors
6
6
6
Resistance
33 kΩ
33 kΩ
33 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0603 33K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 33K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-3GEYJ333V
100Mw Thick Film Resistors 5% 200Ppm/ 33K 0603 Chip Resistor Surface Mount Rohs
PanasonicERJ3GEYJ303V
Res Thick Film 0603 30K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Resistor Thick Film 0603 30k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 0603 36K Ohm 5% 0.1W(1/10W) ±200ppm/°C Molded SMD Automotive Punched Paper T/R

Descriptions

Descriptions of Vishay CRCW060333K0JNEA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 33000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
100mW Thick Film Resistors ±200ppm/℃ ±5% 33kΩ 0603 Chip Resistor - Surface Mount ROHS
RESISTOR;THICK FILM;33 KILOHMS;0.1 W;5%;SMT;0603;TCR 73 PPM/DEGC;CUT TAPE
0603 (1608Metric) FIXED RESISTOR CRCW 0.063Lx0.033W 1.60mmx0.85mm 0.1W 1/10W 33kOhm ±200ppm/C
CRCW Series 0603 125 mW 33 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
SMD Resistor 0603 33KΩ ±5% 1/10W ±200ppm/℃
RESISTOR, THICK FILM, 33KOHM, 100mW, 5%; Resistance:33kohm; Resistance Tolerance:± 5%; Power Rating:100mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603
Resistance:33Kohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060333K0JNEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW060333K0JNEA.