
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CRCW060329K4FKTACT-ND | 2,983 | 1 | Cut Tape | ||||||||
| TTI | CRCW060329K4FKTA | 100,000 | 5K | Tape & Reel | 2h | |||||||
| Newark | CRCW060329K4FKTA | 0 | 5K | Tape & Reel | ||||||||
| Avnet | CRCW060329K4FKTA | 0 | 5K | 4d | ||||||||
| TTI Asia | CRCW060329K4FKTA | Contact | 15h |
Download Vishay CRCW060329K4FKTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW060329K4FKTA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: