
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW0603280RFKEA | 5,000 | 1 | Cut Tape | ||||||||
| Future Electronics | CRCW0603280RFKEA | 200,000 | 10K | Tape & Reel | ||||||||
| DigiKey | 541-280HCT-ND | 32,250 | 1 | Cut Tape | ||||||||
| TTI | CRCW0603280RFKEA | 945,000 | 5K | Tape & Reel | 21h | |||||||
| TME | CRCW0603280RFKEA | 0 | 5K | 8h |
Download datasheets and manufacturer documentation for Vishay CRCW0603280RFKEA.
Download Vishay CRCW0603280RFKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW0603280RFKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW0603280RFKEA.