
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CRCW060320K5FKEBCT-ND | 19,585 | 1 | Cut Tape | ||||||||
| Esaler Electronic | CRCW060320K5FKEB | 10,000 | 2d | |||||||||
| UnikeyIC | CRCW060320K5FKEB | 19,585 | 10K | Tape & Reel | 1h | |||||||
| Cytech Systems | CRCW060320K5FKEB | 10,000 | 22h | |||||||||
| Quest | CRCW060320K5FKEB | 0 | 21h |
Download datasheets and manufacturer documentation for Vishay CRCW060320K5FKEB.
Download Vishay CRCW060320K5FKEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay CRCW060320K5FKEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW060320K5FKEB.