
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW060320K0FKEAC | 10,000 | 5K | 23h | ||||||||
| Newark | CRCW060320K0FKEAC | 46,358 | 1 | Cut Tape | ||||||||
| Future Electronics | CRCW060320K0FKEAC | 50,000 | 10K | Tape & Reel | ||||||||
| DigiKey | 541-3987-1-ND | 90,649 | 1 | Cut Tape | ||||||||
| TTI | CRCW060320K0FKEAC | 0 | 5K | Tape & Reel | 23h |
Download datasheets and manufacturer documentation for Vishay CRCW060320K0FKEAC.
Download Vishay CRCW060320K0FKEAC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Vishay CRCW060320K0FKEAC provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW060320K0FKEAC.