Vishay CRCW06031R69FKTA

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.69ohm, 75V, 1% +/-Tol, Surface Mount, 0603
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW06031R69FKTA.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.068
$ 0.013
Stock
5,000
25,304
Authorized Distributors
2
4
Resistance
1.69 Ω
1.69 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay CRCW06031R69FKTA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.69ohm, 75V, 1% +/-Tol, Surface Mount, 0603
RES SMD 1.69 OHM 1% 1/10W 0603
Crcw0603 1.69 1% 100 Rt1 Rohs Compliant: No |Vishay CRCW06031R69FKTA
CRCW0603 1.69 1% 100 RT1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric