
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW0603150RFKTA | 15,770 | 1 | Cut Tape | ||||||||
| TME | CRCW0603150RFKTA-0 | 20,000 | 5K | 7h | ||||||||
| DigiKey | 541-CRCW0603150RFKTACT-ND | 13,648 | 1 | Cut Tape | ||||||||
| TTI | CRCW0603150RFKTA | 160,000 | 5K | Tape & Reel | 11h | |||||||
| Avnet | CRCW0603150RFKTA | 0 | 5K | 11h |
Download Vishay CRCW0603150RFKTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay CRCW0603150RFKTA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: