
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CRCW060310K0JNEBCT-ND | 276 | 1 | Cut Tape | ||||||||
| Farnell | CRCW060310K0JNEB | 8,270 | 10 | Cut Tape | 8h | |||||||
| element14 APAC | CRCW060310K0JNEB | 8,270 | 10 | Cut Tape | 2h | |||||||
| Esaler Electronic | CRCW060310K0JNEB | 1 | 1d | |||||||||
| LCSC | C3013833 | 7,300 | 100 | 22h |
Download datasheets and manufacturer documentation for Vishay CRCW060310K0JNEB.
Download Vishay CRCW060310K0JNEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW060310K0JNEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW060310K0JNEB.