Vishay CRCW060310K0JNEAHP

Res Thick Film 0603 10K Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW060310K0JNEAHP.

IHS

Datasheet10 pages4 years ago

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-5.26%

CAD Models

Download Vishay CRCW060310K0JNEAHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.021
Stock
588,646
233,896
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
330 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0603 10K Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-P03J103V
Res Thick Film 0603 10K Ohm 5% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3GEYJ103V
Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-PA3J103V
Res Thick Film 0603 10K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
10 kOhms ±5% 0.1W Chip Resistor 0603 Anti-Sulfur AEC-Q200 Thick Film

Descriptions

Descriptions of Vishay CRCW060310K0JNEAHP provided by its distributors.

Res Thick Film 0603 10K Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
333.333mW Thick Film Resistors 75V ±5% ±200ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
CRCW-HP Series 0603 0.33 W 10 KOhm ±5% ±200 ppm/K Thick Film Chip Resistor
SMD Resistor 0603 10KΩ ±5% 330W ±200ppm/℃
0603 (1608Metric) FIXED RESISTOR CRCW-HP 0.063Lx0.033W 1.60mmx0.85mm 0.25W 1/4W 10kOhm ±200ppm/C
Resistance:10Kohm; Resistance Tolerance:± 5%; Power Rating:333.3Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Proof, High Power; Product Range:Crcw-Hp E3 Series Rohs Compliant: Yes |Vishay CRCW060310K0JNEAHP.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW060310K0JNEAHP.