
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW040290R9FKED | 170,000 | 10K | 15h | ||||||||
| Newark | CRCW040290R9FKED | 14,848 | 1 | Cut Tape | ||||||||
| Future Electronics | CRCW040290R9FKED | 170,000 | 20K | Tape & Reel | ||||||||
| DigiKey | 541-90.9LCT-ND | 35,258 | 1 | Cut Tape | ||||||||
| TTI | CRCW040290R9FKED | 20,000 | 10K | Tape & Reel | 4d |
Download datasheets and manufacturer documentation for Vishay CRCW040290R9FKED.
Download Vishay CRCW040290R9FKED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CRCW040290R9FKED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW040290R9FKED.