Vishay CRCW04027R68FKTD

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 7.68ohm, 50V, 1% +/-Tol, Surface Mount, 0402
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW04027R68FKTD.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.068
$ 0.012
Stock
10,000
117,439
Authorized Distributors
2
6
Resistance
7.68 Ω
7.68 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay CRCW04027R68FKTD provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 7.68ohm, 50V, 1% +/-Tol, Surface Mount, 0402
RES SMD 7.68 OHM 1% 1/16W 0402
Crcw0402 7.68 1% 100 Rt7 Rohs Compliant: No |Vishay CRCW04027R68FKTD
CRCW0402 7.68 1% 100 RT7

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric