
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW0402510RFKTD | 9,710 | 10 | Cut Tape | ||||||||
| DigiKey | 541-CRCW0402510RFKTDCT-ND | 3,380 | 1 | Cut Tape | ||||||||
| Avnet | CRCW0402510RFKTD | 0 | 10K | 7h | ||||||||
| TTI Europe | CRCW0402510RFKTD | 0 | 10K | Tape & Reel | 8h | |||||||
| Arrow Electronics | CRCW0402510RFKTD | 0 | 10K |
Download Vishay CRCW0402510RFKTD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay CRCW0402510RFKTD provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: