
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CRCW0402392RFKED | 10,000 | 20K | Tape & Reel | ||||||||
| Verical | CRCW0402392RFKED | 2,828 | 2632 | |||||||||
| Arrow Electronics | CRCW0402392RFKED | 2,828 | 1 | |||||||||
| DigiKey | 541-392LCT-ND | 18,902 | 1 | Cut Tape | ||||||||
| TTI | CRCW0402392RFKED | 480,000 | 10K | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Vishay CRCW0402392RFKED.
Download Vishay CRCW0402392RFKED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay CRCW0402392RFKED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW0402392RFKED.