
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW0402383RFKTD | 0 | 10K | Tape & Reel | ||||||||
| Avnet | CRCW0402383RFKTD | 0 | 10K | 21h | ||||||||
| Arrow Electronics | CRCW0402383RFKTD | 0 | 10K | |||||||||
| Esaler Electronic | CRCW0402383RFKTD | 10,000 | 1d | |||||||||
| Quest | CRCW0402383RFKTD | 19,506 | 17h |
Download Vishay CRCW0402383RFKTD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: