
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CRCW0402243KFKTD | 0 | 10K | Tape & Reel | 6h | |||||||
| Newark | CRCW0402243KFKTD | 0 | 10K | Cut Tape | ||||||||
| Avnet | CRCW0402243KFKTD | 0 | 10K | 5h | ||||||||
| Future Electronics | CRCW0402243KFKTD | 0 | 10K | Tape & Reel | ||||||||
| TTI Asia | CRCW0402243KFKTD | Contact | 7h |
Download Vishay CRCW0402243KFKTD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay CRCW0402243KFKTD provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: