
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW04021M21FKED | 10,000 | 10K | 1d | ||||||||
| Future Electronics | CRCW04021M21FKED | 10,000 | 20K | Tape & Reel | ||||||||
| DigiKey | 541-1.21MLCT-ND | 4,418 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CRCW04021M21FKED | 2,404 | 1 | |||||||||
| TTI | CRCW04021M21FKED | 840,000 | 10K | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for Vishay CRCW04021M21FKED.
Download Vishay CRCW04021M21FKED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW04021M21FKED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW04021M21FKED.