
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CRCW040217K8FKTD | 0 | 10K | Tape & Reel | 15h | |||||||
| Newark | CRCW040217K8FKTD | 0 | 10K | Tape & Reel | ||||||||
| Avnet | CRCW040217K8FKTD | 0 | 10K | 15h | ||||||||
| Future Electronics | CRCW040217K8FKTD | 0 | 10K | Tape & Reel | ||||||||
| TTI Asia | CRCW040217K8FKTD | Contact | 16h |
Download Vishay CRCW040217K8FKTD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CRCW040217K8FKTD provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: