
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CRCW0402169RFKTD | 0 | 10K | Tape & Reel | 5h | |||||||
| Newark | CRCW0402169RFKTD | 0 | 10K | Tape & Reel | ||||||||
| Avnet | CRCW0402169RFKTD | 0 | 10K | 4h | ||||||||
| Future Electronics | CRCW0402169RFKTD | 0 | 10K | Tape & Reel | ||||||||
| Arrow Electronics | CRCW0402169RFKTD | 0 | 10K |
Download Vishay CRCW0402169RFKTD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CRCW0402169RFKTD provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: