Vishay CRCW0402115KFKEDC

Res Thick Film 0402 115K Ohm 1% 1/16W 100ppm/C Molded SMD Paper T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0402115KFKEDC.

IHS

Datasheet5 pages8 years ago

Inventory History

3 month trend:
-3.80%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.006
$ 0.006
Stock
376,924
8,600,344
8,600,344
Authorized Distributors
6
6
6
Resistance
115 kΩ
115 kΩ
115 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-06-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

MulticompMCRE000189
Res General Purpose Thick Film 0201 110k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
MulticompMCRE000190
Res General Purpose Thick Film 0201 120k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of Vishay CRCW0402115KFKEDC provided by its distributors.

Res Thick Film 0402 115K Ohm 1% 1/16W 100ppm/C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
D10/CRCW0402-C 100 115K 1% ET7 e3
115K¦¸ ¡À1% 62.5mW ¡À100ppm/¡æ 0402 1mm*500¦Ìm*350¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric